ODC5A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 11
Unit Price: €22.91000
Datasheet
ODC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ODC Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ODC5A

DigiKey Part Number
ODC5A-ND
Manufacturer
Manufacturer Product Number
ODC5A
Description
DC OUTPUT MODULE 1A
Customer Reference
Detailed Description
DC Output Module Output Module 1A 3 ~ 250VDC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Obsolete
Type
DC Output Module
Color
Red
Style
Standard
Voltage - Input
5VDC
Current - Input
18 mA
Voltage - Output
3 ~ 250VDC
Current - Output
1A
Turn On Time
0.10ms
Turn Off Time
0.75ms
Features
Hold Down Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes