Direct




MS11-CMX60D10 | |
|---|---|
DigiKey Part Number | CC1557-ND |
Manufacturer | |
Manufacturer Product Number | MS11-CMX60D10 |
Description | SSR RELAY SPST-NO 10A 0-60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 5 ~ 10VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 10 A |
Packaging Bulk | On-State Resistance (Max) 18 mOhms |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type DIN Rail | Operating Temperature -30°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Base Product Number |
Output Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA1-CMX60D10 | Sensata-Crydom | 0 | CC1730-ND | €84.06000 | Direct |









