LVD-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LVD-SERIES
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LVD75A100

DigiKey Part Number
CC2356-ND
Manufacturer
Manufacturer Product Number
LVD75A100
Description
SSR RELAY SPST-NO 100A 3-75V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
LVD75A100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
11 ~ 11.5VDC
Voltage - Load
3 V ~ 75 V
Load Current
100 A
On-State Resistance (Max)
5 mOhms
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€175.43000€175.43
10€167.07500€1,670.75
50€159.48280€7,974.14
Unit Price without VAT:€175.43000
Unit Price with VAT:€210.51600