


T11-1-16.0A-01-10L | |
|---|---|
DigiKey Part Number | T11-1-16.0A-01-10L-ND |
Manufacturer | |
Manufacturer Product Number | T11-1-16.0A-01-10L |
Description | CIR BRKR MAG-HYDR 16A TOGGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 16A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 16A |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €17.12667 | €51.38 |
| Unit Price without VAT: | €17.12667 |
|---|---|
| Unit Price with VAT: | €20.55200 |

