Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39019/05-254 | |
|---|---|
DigiKey Part Number | 723-M39019/05-254-ND |
Manufacturer | |
Manufacturer Product Number | M39019/05-254 |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 240 V AC 50 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39019/05-255 | Sensata-Airpax | 0 | 723-M39019/05-255-ND | €1,792.37667 | Parametric Equivalent |
| M39019/05-255S | Sensata-Airpax | 0 | 723-M39019/05-255S-ND | €2,076.78000 | Parametric Equivalent |
| M39019/05-336S | Sensata-Airpax | 0 | 723-M39019/05-336S-ND | €2,200.75333 | Parametric Equivalent |
| M39019/05-337S | Sensata-Airpax | 0 | 723-M39019/05-337S-ND | €2,200.75333 | Parametric Equivalent |
| M39019/06-254 | Sensata-Airpax | 0 | 723-M39019/06-254-ND | €1,923.41667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €1,792.37667 | €5,377.13 |
| Unit Price without VAT: | €1,792.37667 |
|---|---|
| Unit Price with VAT: | €2,150.85200 |



