


IELHK11-1-61F-25.0-AZ-01-V | |
|---|---|
DigiKey Part Number | IELHK11-1-61F-25.0-AZ-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IELHK11-1-61F-25.0-AZ-01-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 415 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €145.44000 | €436.32 |
| Unit Price without VAT: | €145.44000 |
|---|---|
| Unit Price with VAT: | €174.52800 |

