


IEGF66-1-62-40.0-A-21-V | |
|---|---|
DigiKey Part Number | IEGF66-1-62-40.0-A-21-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGF66-1-62-40.0-A-21-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, TUV, UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €94.28667 | €282.86 |
| Unit Price without VAT: | €94.28667 |
|---|---|
| Unit Price with VAT: | €113.14400 |

