


IEGBX1-1REC5-51F-30.0-A-N3-V | |
|---|---|
DigiKey Part Number | IEGBX1-1REC5-51F-30.0-A-N3-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGBX1-1REC5-51F-30.0-A-N3-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, TUV, UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €56.91333 | €170.74 |
| Unit Price without VAT: | €56.91333 |
|---|---|
| Unit Price with VAT: | €68.29600 |

