IEG6-1-63-15.0-01-V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: €37.25667
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: €44.62000
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: €44.62000
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: €47.56333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: €40.26333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: €40.26333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: €40.26333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: €40.26333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: €40.26333
Datasheet
Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

IEG6-1-63-15.0-01-V

DigiKey Part Number
IEG6-1-63-15.0-01-V-ND
Manufacturer
Manufacturer Product Number
IEG6-1-63-15.0-01-V
Description
CIR BRKR MAG-HYDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Manufacturer
Sensata-Airpax
Voltage Rating - DC
80 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Panel Mount
Approval Agency
CSA, TUV, UL1077
Breaker Type
Magnetic (Hydraulic Delay)
Base Product Number
Current Rating (Amps)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IEG1-1-51-15.0-01-VSensata-Airpax0IEG1-1-51-15.0-01-V-ND€37.25667Parametric Equivalent
IEG1-1REC4-51-15.0-91-VSensata-Airpax0IEG1-1REC4-51-15.0-91-V-ND€44.62000Parametric Equivalent
IEG1-1REC5-61-15.0-11-VSensata-Airpax0IEG1-1REC5-61-15.0-11-V-ND€44.62000Parametric Equivalent
IEG6-1REC4-59-15.0-A-01-VSensata-Airpax0IEG6-1REC4-59-15.0-A-01-V-ND€47.56333Parametric Equivalent
IEGF6-1-51-15.0-A-91-VSensata-Airpax0IEGF6-1-51-15.0-A-91-V-ND€40.26333Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3€40.26333€120.79
Manufacturers Standard Package
Unit Price without VAT:€40.26333
Unit Price with VAT:€48.31600