


229-3-1-61-5-9-100-V | |
|---|---|
DigiKey Part Number | 229-3-1-61-5-9-100-V-ND |
Manufacturer | |
Manufacturer Product Number | 229-3-1-61-5-9-100-V |
Description | CIR BRKR MAG-HYDR 100A 277/480VA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 100A |
Series | Voltage Rating - AC 480 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €287.27667 | €861.83 |
| Unit Price without VAT: | €287.27667 |
|---|---|
| Unit Price with VAT: | €344.73200 |

