
XB4BD33GEX | |
|---|---|
DigiKey Part Number | 4008-XB4BD33GEX-ND |
Manufacturer | |
Manufacturer Product Number | XB4BD33GEX |
Description | SWITCH SELECT 3POS DPST 6A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO 6A (AC), 550mA (DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | XB4BD33GEX Models |
Category | Voltage Rating - AC 120 V |
Manufacturer Schneider Electric | Voltage Rating - DC 125 V |
Series | Illumination Non-Illuminated |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit DPST-NO | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 3 | Operating Temperature -20°C ~ 75°C |
Switch Function Off-On | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 6A (AC), 550mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €111.92000 | €111.92 |
| Unit Price without VAT: | €111.92000 |
|---|---|
| Unit Price with VAT: | €134.30400 |

