
C63F32D630 | |
|---|---|
DigiKey Part Number | 4008-C63F32D630-ND |
Manufacturer | |
Manufacturer Product Number | C63F32D630 |
Description | NSX630F 36KA AC 3P3D 630A 2.3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 630A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 630A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination Green, Orange, Red |
Mounting Type Chassis Mount | Approval Agency EN 60947, IEC 60947 |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5,972.26000 | €5,972.26 |
| Unit Price without VAT: | €5,972.26000 |
|---|---|
| Unit Price with VAT: | €7,166.71200 |

