
ATV930C31N4C | |
|---|---|
DigiKey Part Number | 4008-ATV930C31N4C-ND |
Manufacturer | |
Manufacturer Product Number | ATV930C31N4C |
Description | VARIABLE SPEED DRIVE, ALTIVAR PR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 480V 616A 315000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV930C31N4C Models |
Category | Current - Output 616A |
Manufacturer Schneider Electric | Wattage - Load 315000 W |
Series | Voltage - Supply 380 ~ 480VAC |
Packaging Box | Interface Ethernet, Modbus Serial, Modbus TCP, RS-485 |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Mounting Type Chassis Mount | Ingress Protection IP00, IP21 |
Number of Motors 1 | Approval Agency CE, CSA, TUV, UL |
Voltage - Load 480V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €41,626.48000 | €41,626.48 |
| Unit Price without VAT: | €41,626.48000 |
|---|---|
| Unit Price with VAT: | €49,951.77600 |

