Output Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABE7S16S1B2

DigiKey Part Number
4008-ABE7S16S1B2-ND
Manufacturer
Manufacturer Product Number
ABE7S16S1B2
Description
OUTPUT MODULE 16 RELAY 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
16 - Relay
Manufacturer
Schneider Electric
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-5°C ~ 60°C
Type
Output Module
Approval Agency
CSA, GL, UL
For Use With/Related Products
Modicon ABE7 Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€539.62000€539.62
Manufacturers Standard Package
Unit Price without VAT:€539.62000
Unit Price with VAT:€647.54400