
Category | Orientation 0° |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Number of Positions 7 | Ingress Protection IP68 - Dust Tight, Waterproof |
Grade Military | Features Shrink Boot Adapter |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 2.5A |
Termination Solder Cup | Voltage Rating 50V |
Fastening Type Bayonet Lock | Operating Temperature -57°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €123.34000 | €123.34 |
| 5 | €98.68200 | €493.41 |
| 20 | €82.23650 | €1,644.73 |
| 100 | €69.07140 | €6,907.14 |
| Unit Price without VAT: | €123.34000 |
|---|---|
| Unit Price with VAT: | €148.00800 |

