
Pulse-40 Starter KIT / Standard Range | |
|---|---|
DigiKey Part Number | 4666-Pulse-40StarterKIT/StandardRange-ND |
Manufacturer | |
Manufacturer Product Number | Pulse-40 Starter KIT / Standard Range |
Description | STARTER KIT FOR TACTICAL GRADE M |
Customer Reference | |
Detailed Description | Pulse-40 - Accelerometer, Gyroscope, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range ±40g, 490°/sec, ±2000°/sec |
Manufacturer SBG Systems | Interface UART |
Packaging Retail Package | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Accelerometer, Gyroscope, Temperature | Utilized IC / Part Pulse-40 |

