
DKR200AB60 | |
|---|---|
DigiKey Part Number | 4076-DKR200AB60-ND |
Manufacturer | |
Manufacturer Product Number | DKR200AB60 |
Description | DIODE MODULE GEN PURP 600V 100A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 100A (DC) Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 200 A |
Manufacturer SanRex Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tray | Reverse Recovery Time (trr) 200 ns |
Part Status Active | Current - Reverse Leakage @ Vr 200 mA @ 600 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -40°C ~ 150°C |
Technology Standard | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case Module |
Current - Average Rectified (Io) (per Diode) 100A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.53000 | €38.53 |
| 10 | €28.88000 | €288.80 |
| 100 | €25.28450 | €2,528.45 |
| Unit Price without VAT: | €38.53000 |
|---|---|
| Unit Price with VAT: | €46.23600 |

