
TMB206S-L | |
|---|---|
DigiKey Part Number | TMB206S-L-ND |
Manufacturer | |
Manufacturer Product Number | TMB206S-L |
Description | TRIAC 600V 20A TO220F |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 20 A Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 200A, 210A |
Manufacturer Sanken Electric USA Inc. | Current - Gate Trigger (Igt) (Max) 30 mA |
Packaging Bulk | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 Full Pack |
Current - On State (It (RMS)) (Max) 20 A | Supplier Device Package TO-220F |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.93000 | €2.93 |
| 10 | €1.91000 | €19.10 |
| 100 | €1.32670 | €132.67 |
| Unit Price without VAT: | €2.93000 |
|---|---|
| Unit Price with VAT: | €3.51600 |

