Converter Offline Flyback Topology 19kHz ~ 25kHz TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR-X6729

DigiKey Part Number
STR-X6729-ND
Manufacturer
Manufacturer Product Number
STR-X6729
Description
IC OFFLINE SWITCH FLYBACK TO3P
Customer Reference
Detailed Description
Converter Offline Flyback Topology 19kHz ~ 25kHz TO-3P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
9.7V ~ 35V
Manufacturer
Sanken Electric USA Inc.
Frequency - Switching
19kHz ~ 25kHz
Series
Power (Watts)
360 W
Packaging
Bulk
Fault Protection
Current Limiting, Over Load, Over Voltage
Part Status
Obsolete
Control Features
Soft Start
Output Isolation
Isolated
Operating Temperature
-20°C ~ 125°C (TA)
Internal Switch(s)
Yes
Package / Case
TO-3P-7 Full Pack, Formed Leads
Voltage - Breakdown
450V
Supplier Device Package
TO-3P
Topology
Flyback
Mounting Type
Through Hole
Voltage - Start Up
18.2 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.