
SI-8008HD-TL | |
|---|---|
DigiKey Part Number | SI-8008HD-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI-8008HD-TL |
Description | IC REG BUCK ADJ 5.5A TO263-5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5.5A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | SI-8008HD-TL Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI-8008HD | Sanken Electric USA Inc. | 0 | SI-8008HD-ND | €1.95018 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | €1.95018 | €3,120.29 |
| Unit Price without VAT: | €1.95018 |
|---|---|
| Unit Price with VAT: | €2.34022 |


