
YTW-25-03-G-6-320-175 | |
|---|---|
DigiKey Part Number | 612-YTW-25-03-G-6-320-175-ND |
Manufacturer | |
Manufacturer Product Number | YTW-25-03-G-6-320-175 |
Description | 2.00 MM FLEXYZ HIGH-DENSITY BOAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.535" (13.589mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.040" (1.016mm) |
Series | Length - Stack Height 0.320" (8.128mm) |
Packaging Bulk | Length - Tail 0.175" (4.445mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 150 | Termination Solder |
Pitch 0.079" (2.00mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 6 | Contact Finish Thickness - Post (Mating) 20.0µin (0.51µm) |
Row Spacing 0.079" (2.00mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.61000 | €25.61 |
| Unit Price without VAT: | €25.61000 |
|---|---|
| Unit Price with VAT: | €30.73200 |

