
TW-25-07-S-5-434-130 | |
|---|---|
DigiKey Part Number | 612-TW-25-07-S-5-434-130-ND |
Manufacturer | |
Manufacturer Product Number | TW-25-07-S-5-434-130 |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 125 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.188" (4.775mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.434" (11.024mm) |
Series | Length - Tail 0.130" (3.302mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 125 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 5 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
Length - Overall Pin 0.752" (19.101mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.43000 | €26.43 |
| Unit Price without VAT: | €26.43000 |
|---|---|
| Unit Price with VAT: | €31.71600 |

