
TW-03-03-L-D-180-126 | |
|---|---|
DigiKey Part Number | SAM13324-ND |
Manufacturer | |
Manufacturer Product Number | TW-03-03-L-D-180-126 |
Description | CONN HDR 6POS 0.079 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-03-03-L-D-180-126 Models |
Category | Length - Post (Mating) 0.229" (5.817mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.180" (4.572mm) |
Series | Length - Tail 0.126" (3.200mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 6 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
Length - Overall Pin 0.535" (13.589mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 50 | €0.83300 | €41.65 |
| 100 | €0.66290 | €66.29 |
| 500 | €0.53544 | €267.72 |
| 1.000 | €0.51844 | €518.44 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |

