
MMSST-04-30-S-23.70-D-K-LUS | |
|---|---|
DigiKey Part Number | 612-MMSST-04-30-S-23.70-D-K-LUS-ND |
Manufacturer | |
Manufacturer Product Number | MMSST-04-30-S-23.70-D-K-LUS |
Description | MINI-MATE CABLE ASSEMBLY, FEP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
EDA/CAD Models | MMSST-04-30-S-23.70-D-K-LUS Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Features Latch Lock, Polarizing Key |
Series | Color Blue, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.72000 | €3.72 |
| Unit Price without VAT: | €3.72000 |
|---|---|
| Unit Price with VAT: | €4.46400 |

