
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPMWHK228MD5WAQUVM | |
|---|---|
DigiKey Part Number | 1510-SPMWHK228MD5WAQUVMTR-ND - Tape & Reel (TR) 1510-SPMWHK228MD5WAQUVMCT-ND - Cut Tape (CT) 1510-SPMWHK228MD5WAQUVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHK228MD5WAQUVM |
Description | LED |
Customer Reference | |
Detailed Description | LED Lighting - |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete |
Documents & Media
| Resource Type | Link |
|---|---|
| PCN Obsolescence/ EOL | Mult LED Series EOL 31/Dec/2024 |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
| REACH Status | REACH Unaffected |
| ECCN | EAR99 |
| HTSUS | 8541.41.0000 |
In-Stock: 40.000
Check for Additional Incoming Stock
Quantity
All prices are in EUR
Tape & Reel (TR)
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04270 | €170.80 |
| 8.000 | €0.04131 | €330.48 |
| 12.000 | €0.04062 | €487.44 |
| 20.000 | €0.03985 | €797.00 |
| 28.000 | €0.03940 | €1,103.20 |
| 40.000 | €0.03897 | €1,558.80 |
| Unit Price without VAT: | €0.04270 |
|---|---|
| Unit Price with VAT: | €0.05124 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 1510-SPMWHK228MD5WAQUVMTR 1510-SPMWHK228MD5WAQUVMDKR 1510-SPMWHK228MD5WAQUVMCT |
| Manufacturer Standard Package | 4.000 |

