33000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35USG33000MEFCSN35X50

DigiKey Part Number
1189-3915-ND
Manufacturer
Manufacturer Product Number
35USG33000MEFCSN35X50
Description
CAP ALUM 33000UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35USG33000MEFCSN35X50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
7.49 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
8.614 A @ 100 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35USC33000MEFCSN35X50Rubycon431189-35USC33000MEFCSN35X50-ND€11.33000Parametric Equivalent
380LX333M035A052Cornell Dubilier Knowles2.457338-2260-ND€12.78000Parametric Equivalent
In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€15.44000€15.44
10€11.39300€113.93
50€9.72500€486.25
100€9.20050€920.05
500€8.30090€4,150.45
1.000€8.01836€8,018.36
Manufacturers Standard Package
Unit Price without VAT:€15.44000
Unit Price with VAT:€18.52800