Cable Assembly Coaxial 1.0mm to 1.0mm RTK 047 5.512" (140.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L70-287-140

DigiKey Part Number
L70-287-140-ND
Manufacturer
Manufacturer Product Number
L70-287-140
Description
COAX CBL 1.0MM TO 1.0MM 5.5"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0mm to 1.0mm RTK 047 5.512" (140.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Rosenberger
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
5.512" (140.00mm)
Part Status
Active
Cable Type
RTK 047
Style
1.0mm to 1.0mm
Overall Impedance
50 Ohms
1st Connector
1.0mm Jack
Frequency - Max
110 GHz
1st Contact Gender
Female
Operating Temperature
-40°C ~ 125°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
1.0mm Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5€2,510.49800€12,552.49
Manufacturers Standard Package
Unit Price without VAT:€2,510.49800
Unit Price with VAT:€3,012.59760