9-SIP_SIP9 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA6208

Digi-Key Part Number
BA6208-ND
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BA6208
Supplier
Description
IC BRIDGE DRIVER PAR SIP9
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose Bipolar 9-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tube
Part Status
Active
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
Bipolar
Rds On (Typ)
-
Current - Output / Channel
500mA
Current - Peak Output
-
Voltage - Supply
4.5V ~ 15V
Voltage - Load
4.5V ~ 15V
Operating Temperature
-20°C ~ 60°C (TA)
Features
-
Fault Protection
-
Mounting Type
Through Hole
Package / Case
9-SIP
Supplier Device Package
9-SIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1,000