SC-62_MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-62_MPT3
SOT-89 Package Top

2SC4132T100R

Digi-Key Part Number
2SC4132T100RTR-ND - Tape & Reel (TR)
2SC4132T100RCT-ND - Cut Tape (CT)
2SC4132T100RDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
2SC4132T100R
Supplier
Description
TRANS NPN 120V 2A SOT-89
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 2 A 80MHz 2 W Surface Mount MPT3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
2V @ 100mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 100mA, 5V
Power - Max
2 W
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names
2SC4132T100R-ND
2SC4132T100RDKR
2SC4132T100RCT
2SC4132T100RTR
Standard Package1,000