
UPC741C-A | |
|---|---|
DigiKey Part Number | 2156-UPC741C-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC741C-A |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UPC741C-A Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 2 mA |
Packaging Bulk | Voltage - Supply Span (Min) 15 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -20°C ~ 80°C |
Number of Circuits 1 | Mounting Type Through Hole |
Current - Input Bias 80 nA | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Input Offset 1 mV | Supplier Device Package 8-PDIP |

