MFR Recommended
Parametric Equivalent
Similar
Parametric Equivalent

SN74HC652DW | |
|---|---|
DigiKey Part Number | 296-8354-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC652DW |
Description | IC TXRX 2V/6V 24-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC652DW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC652DWR | Texas Instruments | 0 | 296-SN74HC652DWRCT-ND | €1.53000 | MFR Recommended |
| SN74HC646DWR | Texas Instruments | 18.720 | 296-SN74HC646DWRCT-ND | €1.49000 | Parametric Equivalent |
| 74HC86D,653 | Nexperia USA Inc. | 21.068 | 1727-2827-1-ND | €0.18000 | Similar |
| SN74HC646DW | Rochester Electronics, LLC | 3.361 | 2156-SN74HC646DW-ND | €1.52000 | Parametric Equivalent |



