Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS109AN

DigiKey Part Number
296-14711-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS109AN
Description
IC FF JK TYPE DBL 1-BIT 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS109AN Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
18ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
400µA, 8mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
4 mA
Function
Set(Preset) and Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
JK Type
Mounting Type
Through Hole
Output Type
Complementary
Supplier Device Package
16-PDIP
Number of Elements
2
Package / Case
16-DIP (0.300", 7.62mm)
Number of Bits per Element
1
Base Product Number
Clock Frequency
34 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 203
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.90000€1.90
10€1.40100€14.01
25€1.27840€31.96
100€1.14340€114.34
250€1.07892€269.73
500€1.04010€520.05
1.000€1.00813€1,008.13
2.500€0.97438€2,435.95
5.000€0.95405€4,770.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.90000
Unit Price with VAT:€2.28000

Other Suppliers on DigiKey

16.292In Stock
Ships from Rochester Electronics, LLC