
PS7801M-1A-A | |
|---|---|
DigiKey Part Number | 2156-PS7801M-1A-A-RE-ND |
Manufacturer | |
Manufacturer Product Number | PS7801M-1A-A |
Description | SSR RELAY SPST-NO 160MA 0-20V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.1VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 160 mA | |
On-State Resistance (Max) | 5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Package / Case | ||
Supplier Device Package | 4-Ultra Small Flatlead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €3.48067 | €261.05 |
| Unit Price without VAT: | €3.48067 |
|---|---|
| Unit Price with VAT: | €4.17680 |

