
PS7360-1A-V-A | |
|---|---|
DigiKey Part Number | 2156-PS7360-1A-V-A-RE-ND |
Manufacturer | |
Manufacturer Product Number | PS7360-1A-V-A |
Description | SSR RELAY SPST-NO 90MA 0-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 90 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | €2.63429 | €258.16 |
| Unit Price without VAT: | €2.63429 |
|---|---|
| Unit Price with VAT: | €3.16115 |

