
MD7IC2755NR1 | |
|---|---|
DigiKey Part Number | 2156-MD7IC2755NR1-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MD7IC2755NR1 |
Description | RF MOSFET LDMOS 28V TO270-14 |
Customer Reference | |
Detailed Description | RF Amplifier IC 2.5GHz ~ 2.7GHz TO-270 WB-14 |
Datasheet | Datasheet |
Category | Gain 25dB |
Manufacturer NXP Semiconductors | Mounting Type Surface Mount |
Packaging Bulk | Package / Case TO-270-14 Variant, Flat Leads |
Part Status Obsolete | Supplier Device Package TO-270 WB-14 |
Frequency 2.5GHz ~ 2.7GHz |
| Bulk: | 21990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €119.63000 | €239.26 |
| Unit Price without VAT: | €119.63000 |
|---|---|
| Unit Price with VAT: | €143.55600 |

