


CY7C1425BV18-200BZC | |
|---|---|
DigiKey Part Number | 2156-CY7C1425BV18-200BZC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1425BV18-200BZC |
Description | IC SRAM 36MBIT PARALLEL 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR II Memory IC 36Mbit Parallel 200 MHz 165-FBGA (15x17) |
Category | Memory Organization 4M x 9 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 200 MHz |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, QDR II | Supplier Device Package 165-FBGA (15x17) |
Memory Size |
| Tray: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €43.25167 | €259.51 |
| Unit Price without VAT: | €43.25167 |
|---|---|
| Unit Price with VAT: | €51.90200 |

