
CD4012BE | |
|---|---|
DigiKey Part Number | 296-2032-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4012BE |
Description | IC GATE NAND 2CH 4-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4012BE Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 2 | Supplier Device Package 14-PDIP |
Number of Inputs 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.46900 | €4.69 |
| 25 | €0.42160 | €10.54 |
| 100 | €0.36960 | €36.96 |
| 250 | €0.34480 | €86.20 |
| 500 | €0.32982 | €164.91 |
| 1.000 | €0.31751 | €317.51 |
| 2.500 | €0.30450 | €761.25 |
| 5.000 | €0.29667 | €1,483.35 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |




