
RT9284A-20GJ6E | |
|---|---|
DigiKey Part Number | 1028-RT9284A-20GJ6ETR-ND - Tape & Reel (TR) 1028-RT9284A-20GJ6ECT-ND - Cut Tape (CT) 1028-RT9284A-20GJ6EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9284A-20GJ6E |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator PWM Dimming 100mA TSOT-23-6 |
Datasheet | Datasheet |
Category | Current - Output / Channel 100mA |
Manufacturer Richtek USA Inc. | Frequency 1.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Last Time Buy | Applications Backlight, Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Supply (Min) 2.7V | Supplier Device Package TSOT-23-6 |
Voltage - Supply (Max) 5.5V | Base Product Number |
Voltage - Output 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.27600 | €2.76 |
| 25 | €0.24640 | €6.16 |
| 100 | €0.21370 | €21.37 |
| 250 | €0.19808 | €49.52 |
| 500 | €0.18866 | €94.33 |
| 1.000 | €0.18091 | €180.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.17134 | €514.02 |
| 6.000 | €0.16666 | €999.96 |
| 9.000 | €0.16431 | €1,478.79 |
| 15.000 | €0.16171 | €2,425.65 |
| 21.000 | €0.16019 | €3,363.99 |
| 30.000 | €0.15873 | €4,761.90 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |


