


ZMID5202MLIN01201 | |
|---|---|
DigiKey Part Number | 1833-1020-ND |
Manufacturer | |
Manufacturer Product Number | ZMID5202MLIN01201 |
Description | EVALUATION KIT |
Customer Reference | |
Detailed Description | ZMID5202 - Proximity, Inductive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Proximity, Inductive | |
Sensing Range | 360° | |
Interface | PWM | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ZMID5202 | |
Note | - | |
Base Product Number |

