Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XUL536106.250000I | |
|---|---|
DigiKey Part Number | 800-XUL536106.250000ITR-ND - Tape & Reel (TR) 800-XUL536106.250000ICT-ND - Cut Tape (CT) 800-XUL536106.250000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUL536106.250000I |
Description | CLCC 5.00X3.20X1.10 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 97mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLL536106.250000I | Renesas Electronics Corporation | 0 | 800-XLL536106.250000ICT-ND | €2.37000 | Parametric Equivalent |
| SIT9120AI-2C1-33E106.250000 | SiTime | 0 | 1473-SIT9120AI-2C1-33E106.250000-ND | €9.27000 | Parametric Equivalent |
| SIT9120AI-2C2-33E106.250000 | SiTime | 0 | 1473-SIT9120AI-2C2-33E106.250000-ND | €8.81000 | Parametric Equivalent |
| SIT9121AI-2C2-33E106.250000 | SiTime | 25 | 1473-SIT9121AI-2C2-33E106.250000-ND | €8.81000 | Parametric Equivalent |
| SXO53L3C481-106.250M | Suntsu Electronics, Inc. | 979 | 2388-SXO53L3C481-106.250M-ND | €2.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.89000 | €2.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.88045 | €1,880.45 |
| Unit Price without VAT: | €2.89000 |
|---|---|
| Unit Price with VAT: | €3.46800 |




