ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC RZ/G2L 2 Core, 64-Bit 200MHz, 1.2GHz 456-LFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC RZ/G2L 2 Core, 64-Bit 200MHz, 1.2GHz 456-LFBGA (15x15)
456 LFBGA

R9A07G044L17GBG#AC0

DigiKey Part Number
559-R9A07G044L17GBG#AC0-ND
Manufacturer
Manufacturer Product Number
R9A07G044L17GBG#AC0
Description
IC MPU RZ 200MHZ/1.2GHZ 456BGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC RZ/G2L 2 Core, 64-Bit 200MHz, 1.2GHz 456-LFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
MIPI/CSI, MIPI/DSI
Manufacturer
Renesas Electronics Corporation
Ethernet
10/100/1000Mbps (2)
Series
USB
USB 2.0 (2)
Packaging
Tray
Voltage - I/O
1.8V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-M33
Security Features
AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Number of Cores/Bus Width
2 Core, 64-Bit
Mounting Type
Surface Mount
Speed
200MHz, 1.2GHz
Package / Case
456-LFBGA
Co-Processors/DSP
ARM® Mali-G31
Supplier Device Package
456-LFBGA (15x15)
RAM Controllers
DDR3L, DDR4
Additional Interfaces
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
Graphics Acceleration
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€17.52000€17.52
10€13.98700€139.87
25€13.10280€327.57
119€12.03403€1,432.05
357€11.51804€4,111.94
595€11.32723€6,739.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€17.52000
Unit Price with VAT:€21.02400