QS3251S1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.18154
Datasheet

Similar


Texas Instruments
In Stock: 752
Unit Price: €1.02000
Datasheet

Similar


Texas Instruments
In Stock: 4.554
Unit Price: €0.69000
Datasheet
Multiplexer/Demultiplexer 1 x 8:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3251S1G

DigiKey Part Number
QS3251S1G-ND
Manufacturer
Manufacturer Product Number
QS3251S1G
Description
IC MUX/DEMUX 1 X 8:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 8:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBT3251D,118Nexperia USA Inc.01727-CBT3251D,118TR-ND€0.18154Similar
SN74CBT3251DTexas Instruments752296-6428-5-ND€1.02000Similar
SN74CBT3251DRTexas Instruments4.554296-49883-1-ND€0.69000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types