
ISL1904DEMO1Z | |
|---|---|
DigiKey Part Number | ISL1904DEMO1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL1904DEMO1Z |
Description | EVAL BOARD FOR ISL1904 |
Customer Reference | |
Detailed Description | ISL1904 - 1 Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 700mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 12V ~ 20V | |
Features | Dimmable | |
Voltage - Input | 176 ~ 264 VAC | |
Contents | Board(s) | |
Utilized IC / Part | ISL1904 | |
Note | - | |
Base Product Number |

