64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V255LA15TFI8

Digi-Key Part Number
72V255LA15TFI8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
72V255LA15TFI8
Supplier
Description
IC FIFO SS 8192X18 15NS 64-STQFP
Detailed Description
Synchronous FIFO 144K (8K x 18) Uni-Directional 66.7MHz 10ns 64-TQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Memory Size
144K (8K x 18)
Function
Synchronous
Data Rate
66.7MHz
Access Time
10ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
55mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
IDT72V255LA15TFI8
IDT72V255LA15TFI8-ND
Standard Package500