Image for IAMS0002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAMS0002

DigiKey Part Number
68-IAMS0002-ND
Manufacturer
Manufacturer Product Number
IAMS0002
Description
MOD IAMS ANALOG OUTPUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current, Voltage, Resistance, Temperature DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Current, Voltage
Manufacturer
Red Lion Controls
Output Range
0 ~ 20mA, 0 ~ 12V (Configurable)
Series
Isolation
2300V
Packaging
Bulk
Features
Alarm Relay (2)
Part Status
Active
Voltage - Supply
21.6 ~ 253VAC, 19.2 ~ 300VDC
Type
Signal Conditioner
Mounting Type
DIN Rail
Input Type
Current, Voltage, Resistance, Temperature
Termination Style
Screw Terminal
Input Range (Current, Voltage)
0 ~ 20mA, 0 ~ 10V (Configurable)
Operating Temperature
-20°C ~ 60°C
Input Range (Additional)
0.01 ~ 100kOhm, -200°C ~ 2300°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€343.34000€343.34
Manufacturers Standard Package
Unit Price without VAT:€343.34000
Unit Price with VAT:€412.00800