H13-10.000-18-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.74127
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.74127
Datasheet
10 MHz ±50ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H13-10.000-18-TR

DigiKey Part Number
2151-H13-10.000-18-TR-ND - Tape & Reel (TR)
2151-H13-10.000-18-TRCT-ND - Cut Tape (CT)
2151-H13-10.000-18-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H13-10.000-18-TR
Description
CRYSTAL 10.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 MHz ±50ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
10 MHz
Supplier Device Package
4-SMD (7x5)
Frequency Stability
±50ppm
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
407F35D010M0000CTS-Frequency Controls0407F35D010M0000-ND€0.74127Parametric Equivalent
407F39D010M0000CTS-Frequency Controls0407F39D010M0000-ND€0.74127Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.54000€0.54
10€0.47000€4.70
25€0.44440€11.11
50€0.42580€21.29
100€0.40820€40.82
250€0.38604€96.51
500€0.37008€185.04
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.35477€354.77
2.000€0.34011€680.22
3.000€0.33181€995.43
5.000€0.32164€1,608.20
7.000€0.31512€2,205.84
10.000€0.30836€3,083.60
12.000€0.30496€3,659.52
24.000€0.29237€7,016.88
25.000€0.29165€7,291.25
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.64800