
4603-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2778-ND |
Manufacturer | |
Manufacturer Product Number | 4603-1032-SS |
Description | HEX STANDOFF #10-32 SS 63.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 2.500" (63.50mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.313" (7.95mm) 5/16" Hex |
Packaging Bulk | Between Board Height 2.500" (63.50mm) |
Part Status Active | Length - Overall 2.875" (73.03mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.31000 | €13.31 |
| 5 | €11.53800 | €57.69 |
| 10 | €10.90900 | €109.09 |
| 25 | €10.17760 | €254.44 |
| 50 | €9.69160 | €484.58 |
| 100 | €9.25610 | €925.61 |
| 250 | €8.74908 | €2,187.27 |
| 500 | €8.41120 | €4,205.60 |
| 1.000 | €8.10817 | €8,108.17 |
| Unit Price without VAT: | €13.31000 |
|---|---|
| Unit Price with VAT: | €15.97200 |

