
2380-3716-S-12 | |
|---|---|
DigiKey Part Number | 1772-2380-3716-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 2380-3716-S-12 |
Description | HEX STANDOFF 3/8"-16 STEEL 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 3/8"-16 Steel 1.000" (25.40mm) 1" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.625" (15.88mm) 5/8" |
Mfr | Between Board Height 1.000" (25.40mm) 1" |
Packaging Bulk | Length - Overall 1.000" (25.40mm) 1" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.78000 | €4.78 |
| 5 | €4.09000 | €20.45 |
| 10 | €3.84600 | €38.46 |
| 25 | €3.56360 | €89.09 |
| 50 | €3.37600 | €168.80 |
| 100 | €3.20830 | €320.83 |
| 250 | €3.01320 | €753.30 |
| 500 | €2.88334 | €1,441.67 |
| 1.000 | €2.76693 | €2,766.93 |
| Unit Price without VAT: | €4.78000 |
|---|---|
| Unit Price with VAT: | €5.73600 |

