
1250-25-AL | |
|---|---|
DigiKey Part Number | 1772-3646-ND |
Manufacturer | |
Manufacturer Product Number | 1250-25-AL |
Description | ROUND SPACER ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Category | Diameter - Inside 0.252" (6.40mm) |
Mfr | Diameter - Outside 0.625" (15.88mm) 5/8" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.74000 | €2.74 |
| 5 | €2.33000 | €11.65 |
| 10 | €2.18500 | €21.85 |
| 25 | €2.01680 | €50.42 |
| 50 | €1.90540 | €95.27 |
| 100 | €1.80580 | €180.58 |
| 250 | €1.68984 | €422.46 |
| 500 | €1.61272 | €806.36 |
| 1.000 | €1.54364 | €1,543.64 |
| Unit Price without VAT: | €2.74000 |
|---|---|
| Unit Price with VAT: | €3.28800 |

