
RC-CC2640-A | |
|---|---|
DigiKey Part Number | 3206-RC-CC2640-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC-CC2640-A |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2, Bluetooth v5.0 Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, JTAG |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part CC2640 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Power - Output 2dBm | Package / Case 17-SMD Module |
Sensitivity -94dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €17.00000 | €34.00 |
| 10 | €10.19900 | €101.99 |
| 30 | €8.49900 | €254.97 |
| Unit Price without VAT: | €17.00000 |
|---|---|
| Unit Price with VAT: | €20.40000 |

